
8-position, 1-row wire housing for wire-to-board applications. Features a 2mm pitch and straight orientation for cable mounting. Rated for 3A current and 250V operating voltage, with female socket contacts made from copper alloy. Housing is natural colored, UL94 V-0 flammability rated, and operates between -25°C and 85°C. Includes mating alignment and connector lock features.
TE Connectivity 440129-8 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.177inch |
| Housing Color | Natural |
| Insulation Diameter | 0.059inch |
| Lead Free | Not Applicable |
| Length | 17.8mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440129-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.