
9-position, single-row, 2mm pitch wire housing for cable mounting. Features female socket contacts with a 3A current rating, made from copper alloy. Straight orientation, natural housing color, and UL94 V-0 flammability rating. Includes mating alignment and connector lock, with a maximum operating temperature of 85°C.
TE Connectivity 440129-9 technical specifications.
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Depth | 6.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.177inch |
| Housing Color | Natural |
| Insulation Diameter | 0.059inch |
| Lead Free | Not Applicable |
| Length | 19.8mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | High Performance Interconnect (HPI) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440129-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
