
TE Connectivity 440132-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.1mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.8mm |
| Lead Free | Not Applicable |
| Length | 5.8mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HPI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440132-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.