
5-position, single-row, straight wire housing for crimp termination. Features a 2.5mm pitch and a 3A contact current rating. Designed for cable mounting with a natural housing color and a 1.9mm insulation diameter. Operates within a temperature range of -25°C to 105°C and is UL94 V-0 flammability rated. RoHS compliant.
TE Connectivity 440133-5 technical specifications.
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.2mm |
| Housing Color | Natural |
| Insulation Diameter | 1.9mm |
| Lead Free | Not Applicable |
| Length | 14.6mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.281inch |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440133-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.