5-position, 1-row, straight orientation wire housing for crimp termination. Features a 1.25mm pitch and a 1A contact current rating with female socket contacts made of copper alloy. This natural colored, free-hanging connector offers mating alignment and locking, with a maximum operating temperature of 85°C and a voltage rating of 250V AC. Designed for 24-30AWG wire, it is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 440146-5 technical specifications.
| Color | Natural |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Depth | 3.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.124inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 8mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.156inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440146-5 to view detailed technical specifications.
No datasheet is available for this part.