TE Connectivity 440147-2 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Length | 3.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | HPI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440147-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.