TE Connectivity 440247-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Contains Lead |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 7.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 440247-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.