
TE Connectivity 440297-1 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 440297-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
