124-position, 2-row right-angle DIMM socket for surface mount applications. Features 0.8mm pitch and 0.25um gold-plated copper alloy contacts. Constructed with black, high-temperature thermoplastic insulation, rated UL94 V-0 for flammability. This RoHS and ELV compliant component is supplied in trays.
TE Connectivity 440360-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 124 |
| Number of Positions | 124 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.8mm |
| Plating Thickness | 0.25um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stack Height | 7.95mm |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440360-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.