TE Connectivity 440360-4 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Contacts | 124 |
| Number of Positions | 124 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440360-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.