TE Connectivity 443044-1 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Material | Thermoplastic |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Box |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 443044-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.