
TE Connectivity 443065-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mount | Panel |
| Number of Positions | 7 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shell Material | Plastic |
| Termination | Cable |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 443065-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.