TE Connectivity 443067-1 technical specifications.
| Assembly Length | 2.187inch |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Gender | Female |
| Length | 55.55mm |
| Mating Alignment | Yes (With) |
| Max Voltage Rating (DC) | 40kV |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shape | Circular |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 443067-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.