TE Connectivity 443098-1 technical specifications.
| Depth | 27mm |
| ELV | Non-Compliant |
| Length | 78.11mm |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 404 |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 443098-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.