30-position, 2-row right-angle shrouded header with a 0.05-inch pitch. Features gold-plated brass male pin contacts with a 6.9mm post length and tin/lead plating. The grey polymer housing offers a 7.87mm height and is sealable. Mounts via through-hole termination with a 0.275-inch tail length.
TE Connectivity 443261-2 technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 6.9mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gasket | No (Without) |
| Height | 7.87mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 0.275inch |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 443261-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.