TE Connectivity 443279-2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Diameter | 4.82mm |
| ELV | Non-Compliant |
| Length | 6.25mm |
| Package Quantity | 2 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 443279-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.