
TE Connectivity 443279-3 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Length | 6.25mm |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | AMPLIMITE |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 443279-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.