128-position, 2-row shrouded header with a 1.27mm pitch. Features male pin contacts with gold mating finish and brass contact material, plated with gold, tin, and lead. This straight, vertical PCB mount connector is designed for edge mounting with a straddle mount configuration and a 0.54mm PCB thickness compatibility. The grey polymer housing has a height of 8.36mm and includes contact protection.
TE Connectivity 443379-1 technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.245inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Height | 8.36mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.54mm |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 443379-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.