TE Connectivity 443838-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 27.78mm |
| Material | Copper Alloy |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ARINC |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 443838-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.