110-position, 2-row female socket header for wire-to-board applications. Features a 1.27mm pitch and straight, solder termination. Constructed with copper contacts plated in gold for superior mating performance. The grey polymer housing offers a 6.48mm depth, 5.59mm height, and 83.57mm length. Designed for edge and board mounting with a 2.36mm PCB thickness compatibility.
TE Connectivity 443851-1 technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 5.08mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.48mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 5.59mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 83.57mm |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 0.2inch |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 443851-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.