TE Connectivity 443856-1 technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | (106/106/88/106)Signal |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 443856-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.