180-position, 3-row shrouded header with a 2.54mm pitch and straight, through-hole termination. Features female socket contacts with gold mating finish, copper contact material, and gold, tin, lead plating. The brown polyphenylene insulation housing has a height of 11.43mm and a 0.1-inch row spacing.
TE Connectivity 443857-3 technical specifications.
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.18inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gasket | No (Without) |
| Height | 11.43mm |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Mount | Through Hole |
| Number of Positions | 180 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 4.57mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 443857-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.