
3-row box receptacle with 210 positions and a 2.54mm pitch. Features gold-plated copper female sockets with a 0.18-inch contact post length and 4.57mm tail length. Through-hole mounting with vertical PCB orientation and 0.1-inch row spacing. Brown polyphenylene insulation and housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 443857-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.18inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gasket | No (Without) |
| Height | 11.43mm |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Mount | Through Hole |
| Number of Positions | 210 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 4.57mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 443857-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.