15-position female D-subminiature receptacle connector with straight, through-hole mounting. Features copper alloy contacts with gold and copper plating, rated for 5A current. Designed for signal applications with a 2.77mm pitch and two rows. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. Lead-free and RoHS compliant.
TE Connectivity 443869-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 92 |
| Pitch | 2.77mm |
| Plating | Copper, Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Size | A |
| Termination | Solder |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 443869-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.