25-position, 2-row female D-subminiature receptacle connector with straight, through-hole mounting. Features copper alloy contacts with gold and copper plating, rated for signal applications. Operates within a temperature range of -55°C to 125°C and has a flammability rating of UL94 V-0. This lead-free, RoHS-compliant component is designed for 20AWG wire/cable gauge and utilizes solder termination.
TE Connectivity 443869-3 technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Gold, Copper |
| Contact Type | Signal |
| Depth | 12.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 53.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Copper, Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Size | A |
| Termination | Solder |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 443869-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.