TE Connectivity 443869-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 15.75mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 67.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 92 |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Termination | Solder |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 443869-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.