TE Connectivity 443873-1 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 443873-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.