
60-position, 2-row wire-to-board header with 1.27mm pitch. Features brass contacts with gold and tin plating, 3.81mm post length, and 0.14inch mating length. Straight orientation, through-hole termination, and vertical PCB mounting. Housing color is grey, with a 0.216inch height and 0.76inch PCB thickness compatibility.
TE Connectivity 443906-1 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.81mm |
| Contact Protection | Yes (With) |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.216inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.76inch |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 443906-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.