TE Connectivity 443957-1 technical specifications.
| Assembly Length | 203.2mm |
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 6kV |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 443957-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.