TE Connectivity 443965-1 technical specifications.
| Lead Free | Contains Lead |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 443965-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.