
TE Connectivity 443972-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Dielectric Material | Teflon |
| ELV | Compliant |
| Length | 29.59mm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Plating Thickness | 1.9um |
| RoHS Compliant | Yes |
| Series | ARINC |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 443972-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.