9-position, 2-row D-subminiature receptacle connector with straight, vertical PCB mounting. Features brass contacts with gold plating and a power contact style. The connector has a metal body and shell, with a steel shell material and a 0.156-inch contact post length. Operating temperature range is -55°C to 125°C.
TE Connectivity 443975-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.156inch |
| Contact Style | Power |
| Depth | 12.93mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Contains Lead |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.77mm |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 109 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 443975-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.