This 50-position, 2-row D-Subminiature receptacle features brass contacts with gold plating and a 0.156-inch post length, designed for power applications. The straight, female connector offers through-hole mounting with a 2.77mm pitch and a vertical PCB orientation. Constructed with a steel shell, it operates within a -55°C to 125°C temperature range and has a UL94 V-0 flammability rating.
TE Connectivity 443975-5 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.156inch |
| Contact Style | Power |
| Depth | 10.87mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 67.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.77mm |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 443975-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.