9-position, 2-row D-Subminiature receptacle connector featuring a straight, vertical PCB mounting orientation. Brass contacts with gold plating ensure reliable signal transmission, while the power contact style supports robust current handling. The steel shell, size 1, is finished with cadmium plating. Operating temperature range spans from -55°C to 125°C, with a UL94 V-0 flammability rating. This through-hole mount component is designed for solder termination.
TE Connectivity 443975-6 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.156inch |
| Contact Style | Power |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 443975-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.