9-position, 2-row D-Subminiature receptacle connector with straight, vertical PCB mounting orientation. Features copper and brass contacts with gold plating and a 4.78mm contact post length. The black, steel shell housing is rated UL94 V-0 for flammability and operates between -55°C and 125°C. Termination is solder, with a 2.74mm pitch.
TE Connectivity 443976-1 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.78mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.74mm |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 443976-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.