Standard D-Subminiature Connector, 15 positions, 2 rows, straight orientation, through-hole mounting. Features copper/brass contacts with gold plating, 4.78mm contact post length, and a steel shell. Operates from -55°C to 125°C, with a UL94 V-0 flammability rating. Cadmium plating on contacts, steel body material, and black housing color.
TE Connectivity 443976-2 technical specifications.
| Body Material | Steel |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.78mm |
| Depth | 12.93mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.74mm |
| Plating | Cadmium |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 443976-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.