
37-position, 2-row D-Subminiature receptacle connector for signal applications. Features straight, through-hole mounting with a vertical PCB orientation. Contacts are copper/brass with gold plating and a 4.78mm post length. Rated for 5A current and operates between -55°C and 125°C. Steel body and shell construction with a black housing.
TE Connectivity 443976-4 technical specifications.
| Body Material | Steel |
| Circuit Application | Signal |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.78mm |
| Current Rating | 5A |
| Depth | 12.93mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Length | 4.78mm |
| Length | 69.7mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.74mm |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 443976-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.