Standard D-Subminiature Receptacle, 50 positions, 2 rows, straight orientation, with a 2.74mm pitch. Features steel body and shell, copper/brass contacts with gold plating, and a 4.78mm contact post length. Designed for through-hole mounting on PCBs, with a solder termination. Operates within a temperature range of -55°C to 125°C and has a UL94 V-0 flammability rating.
TE Connectivity 443976-5 technical specifications.
| Body Material | Steel |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.78mm |
| Depth | 15.75mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 67.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.74mm |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 443976-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.