TE Connectivity 443977-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.95mm |
| ELV | Non-Compliant |
| Gender | Female |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 25 |
| PCB Mounting Orientation | Vertical |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 443977-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.