25-position, 2-row female D-Subminiature connector with straight, through-hole mounting. Features brass signal contacts with gold plating and a 2.74mm pitch. Housing is black steel with a solder termination. Operating temperature range is -55°C to 125°C.
TE Connectivity 443977-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.95mm |
| Contact Type | Signal |
| Depth | 12.55mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.3mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.74mm |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 443977-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.