TE Connectivity 443977-5 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.95mm |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 443977-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.