TE Connectivity 443977-7 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1443977 |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Contact Finish Termination | GOLD |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 443977-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.