
TE Connectivity 443978-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.78mm |
| Depth | 12.93mm |
| ELV | Non-Compliant |
| Gender | Female |
| Length | 31.19mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.74mm |
| Plating | Cadmium |
| RoHS Compliant | No |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 443978-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.