
15-position, 2-row D-Subminiature socket connector with straight, through-hole mounting. Features brass contacts with gold plating and a 2.74mm pitch. Steel shell with black housing, rated UL94 V-0 for flammability. Maximum operating temperature of 125°C and minimum of -55°C. Solder termination for signal contacts.
TE Connectivity 443978-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.78mm |
| Contact Type | Signal |
| Depth | 12.93mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.74mm |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 443978-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.