
50-position, 3-row female D-subminiature connector with straight, through-hole mounting and solder termination. Features brass contacts with gold plating, a steel shell, and a black housing. Operating temperature range from -55°C to 125°C, with a flammability rating of UL94 V-0.
TE Connectivity 443978-5 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.78mm |
| Contact Type | Signal |
| Depth | 15.37mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.3mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 66.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.77mm |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 443978-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
