
37-position, 2-row female D-Subminiature connector with vertical, through-hole mounting for PCB applications. Features brass signal contacts with gold plating and a 4.78mm contact post length, rated for 5A current. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. Steel shell in black housing, utilizing solder termination.
TE Connectivity 443978-9 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.78mm |
| Contact Type | Signal |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 443978-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.