
Four-position, single-row, straight, female wire housing for signal applications. Features a 3.5mm pitch and 1.8mm mating tab width, designed for cable mounting. This polarized, sealable connector system offers a black housing and operates within a temperature range of -22°C to 221°C. Constructed with UL94 HB flammability rating and compliant with ELV and RoHS standards.
TE Connectivity 444046-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.48inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.937inch |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.197inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 444046-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.