This 4-position wire housing is designed for signal circuit applications and features a black housing color. It is compliant with ELV standards and has a flammability rating of UL94 HB. The housing measures 18.6mm in height, 30.4mm in width, and 0.937inch in length, with a pitch of 3.5mm. It operates within a temperature range of -22°C to 221°C and is available in a package quantity of 1000 units.
TE Connectivity 444046-4 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 18.6mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.937inch |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 30.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 444046-4 to view detailed technical specifications.
No datasheet is available for this part.