
Automotive wire housing for 2-position, straight, free-hanging, signal applications. Features a PBT body, black housing color, and female socket contact type. Designed for crimp termination with a 5mm pitch and 130°C maximum operating temperature. This RoHS and ELV compliant component is sealable and polarized, suitable for wire-to-device connector systems.
TE Connectivity 444079-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 36.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.866inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 25mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.433inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 444079-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
