
This quick disconnect terminal is a female receptacle designed for 18-22AWG discrete wire. Constructed from brass with a 6.35mm mating tab width, it features a 0.13-inch insulation diameter and supports insulated wire. Operating within a temperature range of -55°C to 105°C, this uninsulated terminal is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 444334-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 444334-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
